Part Details for 686708152001 by Wurth Elektronik
Overview of 686708152001 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 686708152001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5663
|
Newark | Ffc Cable, 8Pos, 152Mm, 60V, White, No. Of Cores:8Core, Pitch Spacing:1Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Colour:White, Product Range:6867 Series, Svhc:No Rohs Compliant: Yes |Wurth Elektronik 686708152001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$2.8200 / $3.5300 | Buy Now |
DISTI #
732-5117-ND
|
DigiKey | CABLE FFC/FPC 8POS 1MM 5.98" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
130 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-686708152001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1mm Type 2 08P 152mm length RoHS: Compliant | 105 |
|
$2.4200 / $3.1000 | Buy Now |
|
Bristol Electronics | 695 |
|
RFQ | ||
DISTI #
56F8802
|
Bürklin Elektronik | FFC jumper cable, 8 pole, pitch 1 mm, PET, white/blue Min Qty: 1 | 50 |
|
$2.5090 / $3.2843 | Buy Now |
DISTI #
2520215
|
element14 Asia-Pacific | FFC CABLE, 8POS, 152MM, 60V, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 93 |
|
$2.3926 / $3.2519 | Buy Now |
DISTI #
2520215
|
Farnell | FFC CABLE, 8POS, 152MM, 60V, WHITE RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 93 |
|
$2.3339 / $3.5009 | Buy Now |
Part Details for 686708152001
686708152001 CAD Models
686708152001 Part Data Attributes:
|
686708152001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686708152001
Wurth Elektronik
Wire And Cable, 8 Conductor(s), 60V, Flat Flexible Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | PET | |
Length | 0.152 mm | |
Number of Conductors | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 1 A | |
Rated Voltage | 60 V | |
Resistance | 1.09 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |