Part Details for 68665 by Goobay
Overview of 68665 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-21-33S-68.665000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-21-33S-68.665000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 68665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF/UTP5-CCA-005BK
|
TME | Patch cord, SF/UTP, 5e, stranded, CCA, PVC, black, 0.5m, 26AWG Min Qty: 1 | 826 |
|
$0.6900 / $1.2700 | Buy Now |