Part Details for 686616100001 by Wurth Elektronik
Overview of 686616100001 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 686616100001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5638
|
Newark | Ffc Cable, 16Pos, 100Mm, 60V, White, No. Of Cores:16Core, Pitch Spacing:1Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Jacket Colour:White, Product Range:6866 Series, Svhc:No Rohs Compliant: Yes |Wurth Elektronik 686616100001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $3.7000 | Buy Now |
DISTI #
732-5092-ND
|
DigiKey | CABLE FFC/FPC 16POS 1MM 3.94" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
53 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-686616100001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1mm Type 1 16P 100mm length RoHS: Compliant | 137 |
|
$2.5200 / $3.2800 | Buy Now |
Part Details for 686616100001
686616100001 CAD Models
686616100001 Part Data Attributes:
|
686616100001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686616100001
Wurth Elektronik
Wire And Cable, 16 Conductor(s), 60V, Flat Flexible Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Insulator Material | PET | |
Length | 0.1 mm | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 1 A | |
Rated Voltage | 60 V | |
Resistance | 1.09 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |