Part Details for 686614200001 by Wurth Elektronik
Results Overview of 686614200001 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 686614200001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2572
|
Newark | Cable, Ffc, 1Mm, 200Mm, 14Way, No. Of Cores:14Core, Pitch Spacing:1Mm, Contact Orientation:Same S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$3.1500 / $3.9400 | Buy Now |
DISTI #
732-3604-ND
|
DigiKey | CABLE FFC/FPC 14POS 1MM 7.87" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
26 In Stock |
|
$2.2590 / $2.9500 | Buy Now |
DISTI #
710-686614200001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1.00mm Type 1 14Pin Length 200mm RoHS: Compliant | 0 |
|
$2.5200 / $3.2800 | Order Now |
DISTI #
71071571
|
RS | 6866 FFC Jumper Cable, 1mm, 200mm Cable Length, 1 A, 60 V ac | Wurth Elektronik 686614200001 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0400 | RFQ |