Part Details for 68645008LF by Amphenol Corporation
Overview of 68645008LF by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68645-008LF | Amphenol Communications Solutions | Shrouded Right Angle Header, Through Hole, Double row , 20 Positions, 2.54mm (0.100in) Pitch |