Part Details for 68645-051LF by Amphenol Corporation
Overview of 68645-051LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68645-048 | Amphenol Communications Solutions | Shrouded Right Angle Header, Through Hole, Double row , 60 Positions, 2.54mm (0.100in) Pitch | |
68645-043 | Amphenol Communications Solutions | Shrouded Right Angle Header, Through Hole, Double row , 34 Positions, 2.54mm (0.100in) Pitch | |
68645-042 | Amphenol Communications Solutions | Shrouded Right Angle Header, Through Hole, Double row , 26 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 68645-051LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68645-051LF
|
Avnet Americas | Connector Shrouded Receptacle 26 Position Right Angle Through Hole - Trays (Alt: 68645-051LF) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ |