-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ3033
|
Newark | Connector, Ffc, 8Pos, 1 Row, 1Mm Rohs Compliant: Yes |Wurth Elektronik 686108188622 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 304 |
|
$0.9790 / $1.2100 | Buy Now |
DISTI #
09AJ7890
|
Newark | Connector, Ffc, 8Pos, 1 Row, 1Mm Rohs Compliant: Yes |Wurth Elektronik 686108188622 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
$0.7450 | Buy Now |
DISTI #
732-686108188622CT-ND
|
DigiKey | CONN FPC TOP 8POS 1MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2683 In Stock |
|
$0.6570 / $1.0700 | Buy Now |
DISTI #
710-686108188622
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 1,0mm SMT Horiz. Top Contact Tin Plating RoHS: Compliant | 2136 |
|
$0.6560 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
686108188622
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686108188622
Wurth Elektronik
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | PHOSPHOR BRONZE |