-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.00mm SMT ZIF Horizontal Top Contact WR-FPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1332
|
Newark | Connector, Ffc, 6Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Wr-Fpc Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Ffc/Fpc Thickness:0.3Mmrohs Compliant: Yes |Wurth Elektronik 68610614122 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7220 / $0.8780 | Buy Now |
DISTI #
732-2002-1-ND
|
DigiKey | CONN FPC TOP 6POS 1MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3598 In Stock |
|
$0.5090 / $0.8300 | Buy Now |
DISTI #
710-68610614122
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 1.0mm ZIF 6P Top Contact RoHS: Compliant | 2275 |
|
$0.5870 / $0.8400 | Buy Now |
DISTI #
71071676
|
RS | 686 Series 1mm Pitch 6 Way Straight SMT FPC Connector | Wurth Elektronik 68610614122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6130 | RFQ |
|
ComSIT USA | 1.0 MM ZIF FPC HORIZONTAL BOTTOM CONTACT TYPE-TAPE AND REEL PACKAGING FFC/FPC Connector, 6 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
68610614122
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
68610614122
Wurth Elektronik
1.00mm SMT ZIF Horizontal Top Contact WR-FPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.116 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.512 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SINGLE PRONG | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | ZIF N |