68609-314
Description: Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal,

Overview of 68609-314 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for 68609-314 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 68609-314 by Amphenol Communications Solutions

68609-314
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
GOLD (30) OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 68609-314
    Amphenol Communications Solutions
    Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal,
    VS

Alternate Parts for 68609-314

This table gives cross-reference parts and alternative options found for 68609-314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68609-314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M55302/64-C14F Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, Amphenol Corporation 68609-314 vs M55302/64-C14F
93698-214L Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 68609-314 vs 93698-214L
67211-505LF Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi 68609-314 vs 67211-505LF
SQW-107-01-LM-D-VS-014 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc 68609-314 vs SQW-107-01-LM-D-VS-014
ISDF-07-D-L Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal Samtec Inc 68609-314 vs ISDF-07-D-L
15-38-2014 Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal Molex 68609-314 vs 15-38-2014
91096-3014 Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle Molex 68609-314 vs 91096-3014
66432-514 Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 68609-314 vs 66432-514
S2SD-07-24C-L-05.00-S Board Connector, 14 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT Samtec Inc 68609-314 vs S2SD-07-24C-L-05.00-S
68471-714 Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 68609-314 vs 68471-714

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 68609-314 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 68609-314 by Amphenol Communications Solutions

  • Please alert me when 68609-314 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 68609-314 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 68609-314 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 68609-314 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 68609-314.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 68609-314 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: