Part Details for 68601-272H by Honest Han
Overview of 68601-272H by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316P-272HC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5239 | |
DO3316P-272HCB | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element | |
5962-8768601ZA | Renesas Electronics Corporation | 16 X 16 PARALLEL CMOS MUL |
Price & Stock for 68601-272H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 72POS 2.54MM | 11380 |
|
RFQ |