Part Details for 686.208 by Scame
Overview of 686.208 by Scame
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 686.208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCAME-686.208
|
TME | Enclosure: multipurpose, X: 198mm, Y: 248mm, Z: 95mm, SCABOX, grey Min Qty: 1 | 13 |
|
$11.9000 / $14.1000 | Buy Now |