Part Details for 686-5.0M-TR by Oscilent Corp
Overview of 686-5.0M-TR by Oscilent Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 686-5.0M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Surface Mount Resonator RoHS: Compliant |
2400 In Stock |
|
$0.1880 / $1.3000 | Buy Now |
DISTI #
56718326
|
Verical | Ceramic Resonator 5MHz ±0.5% (Tol) ±0.3% (Stability) 2-Pin SMD Min Qty: 60 Package Multiple: 60 Date Code: 2102 | Americas - 2400 |
|
$0.2321 / $1.6311 | Buy Now |
|
Master Electronics | Surface Mount Resonator RoHS: Compliant |
2400 In Stock |
|
$0.1880 / $1.3000 | Buy Now |