Part Details for 686-1232-132F by Dialight
Overview of 686-1232-132F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 686-1232-132F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6571
|
Newark | Panel Indicator, 16.5Mm, Green, 12Vdc, Led Color:Green, Operating Voltage:12Vdc, Mounting Hole Dia:16.5Mm, Forward Current If:20Ma, Luminous Intensity:8.15Cd, Ip/Nema Rating:Not Rated, Product Range:686 Series Rohs Compliant: Yes |Dialight 686-1232-132F Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5200 / $6.9200 | Buy Now |
DISTI #
70881159
|
RS | Panel Mount Indicator 16mm HG/G-12VDC | Dialight 686-1232-132F RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8900 | RFQ |
Part Details for 686-1232-132F
686-1232-132F CAD Models
686-1232-132F Part Data Attributes
|
686-1232-132F
Dialight
Buy Now
Datasheet
|
Compare Parts:
686-1232-132F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Optoelectronic Device Type | SINGLE COLOR LED |