There are no models available for this part yet.
Overview of 686-0609 by Eisele Pneumatics GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK0609CQDQS#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 4A 100Mohm Upak/Sc-62 | |
RQK0609CQDQS#H3 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 4A 100Mohm Upak/Sc-62 | |
RJF0609JSP-00#J0 | Renesas Electronics Corporation | 60V - 1.5V Silicon N Channel Thermal FET Power Switching |
Price & Stock for 686-0609 by Eisele Pneumatics GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4698-686-0609-ND
|
DigiKey | Elbow screw-in conn. swiv. P14,G Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$19.3700 / $21.5200 | Buy Now |