Part Details for 685X by Vishay Semiconductors
Overview of 685X by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4308RV-685XGBB | Coilcraft Inc | General Purpose Inductor, 6800uH, 2%, 1 Element, Ferrite-Core, SMD | |
4308RV-685XJBD | Coilcraft Inc | General Purpose Inductor, 6800uH, 5%, 1 Element, Ferrite-Core, SMD | |
5315TC-685XGBD | Coilcraft Inc | General Purpose Inductor, 6800uH, 2%, 1 Element, SMD |