Part Details for 685MWR100K by Illinois Capacitor Inc
Overview of 685MWR100K by Illinois Capacitor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 685MWR100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M5272
|
Newark | Film Capacitor, 6.8Uf 100Wv +10% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 685MWR100K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $3.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$2.4300 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 6.8uF ±10% - 100WVDC - +105°C RoHS: Compliant |
200 On Order |
|
$1.9800 / $3.3400 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 6.8 uF, THROUGH HOLE MOUNT | 72 |
|
$3.1950 / $4.7925 | Buy Now |
|
Master Electronics | Metalized Polyester Film Capacitor - 6.8uF ±10% - 100WVDC - +105°C RoHS: Compliant |
200 On Order |
|
$1.9800 / $3.3400 | Buy Now |
Part Details for 685MWR100K
685MWR100K CAD Models
685MWR100K Part Data Attributes
|
685MWR100K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
685MWR100K
Illinois Capacitor Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | RATED AC VOLTAGE (V): 63 | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape & Reel, 5% Capacitance Tolerance | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MWR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | MWR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |