685MWR100K
Description: Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 6.8uF,

Overview of 685MWR100K by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for 685MWR100K by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1572-1510-ND
DigiKey CAP FILM 6.8UF 10% 100VDC AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $5.6200
  • 10 $3.8120
  • 50 $3.0802
  • 100 $2.8517
  • 500 $2.4613
  • 1,000 $2.3392
  • 2,500 $2.2093
$2.2093 / $5.6200 Buy Now
DISTI # 598-685MWR100K
Mouser Electronics Film Capacitors 6.8uFV 10% FILM/IC RoHS: Compliant 0
  • 1 $4.7800
  • 10 $3.6900
  • 20 $3.5900
  • 50 $3.0900
  • 100 $2.8000
  • 200 $2.7400
  • 500 $2.4600
  • 1,000 $2.2900
  • 2,000 $2.1900
$2.1900 / $4.7800 Order Now

CAD Models for 685MWR100K by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 685MWR100K by Cornell Dubilier Electronics Inc

685MWR100K
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Samacsys Manufacturer
Cornell Dubilier
Capacitance
6.8 µF
Capacitor Type
FILM CAPACITOR
Diameter
17 mm
Dielectric Material
POLYESTER
JESD-609 Code
e3
Length
34 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Axial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 685MWR100K
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 6.8uF,
    VS

Related Parts for 685MWR100K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 685MWR100K by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 685MWR100K by Cornell Dubilier Electronics Inc

  • Please alert me when 685MWR100K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 685MWR100K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 685MWR100K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 685MWR100K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 685MWR100K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 685MWR100K by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: