Part Details for 685MHBS70K4JA by Cornell Dubilier Electronics Inc
Overview of 685MHBS70K4JA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 685MHBS70K4JA
685MHBS70K4JA CAD Models
685MHBS70K4JA Part Data Attributes
|
685MHBS70K4JA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
685MHBS70K4JA
Cornell Dubilier Electronics Inc
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 44 mm | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1275 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 24 mm |