Part Details for 685A02222021A1E by EDAC Inc
Results Overview of 685A02222021A1E by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
685A02222021A1E Information
685A02222021A1E by EDAC Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 685A02222021A1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6504
|
Newark | Magnetic Conn, Plug, 1Pos, 5V, 2A, No. Of Contacts:1Contacts, Gender:Plug, Connector Orientation:... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $6.4200 | Buy Now |
DISTI #
151-685A02222021A1E-ND
|
DigiKey | POGO CONTACT MAGNETIC MALE CONNE Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6961 | Buy Now |
DISTI #
587-685A02222021A1E
|
Mouser Electronics | Headers & Wire Housings Male connector 2 contacts 2A flash gold strait tail Blk thru hole RoHS: Compliant | 98 |
|
$4.2800 / $7.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0900 / $6.1700 | Buy Now |