68583-024
Description: Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Overview of 68583-024 by DuPont

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
68583-014LF Amphenol Communications Solutions BergStik® 2.54mm, Board to Board connector, Vertical 2 Row Board-to-Board Stacking Header 36 Positions, 2.54mm Pitch. 0.76um (30u\\.) GXT™ Mating plating.
68583-016LF Amphenol Communications Solutions BergStik® 2.54mm, Board to Board connector, Vertical 2 Row Board-to-Board Stacking Header 40 Positions, 2.54mm Pitch. 0.76um (30u\\.) GXT™ Mating plating.
68583-004LF Amphenol Communications Solutions BergStik® 2.54mm, Board to Board connector, Vertical 2 Row Board-to-Board Stacking Header 16 Positions, 2.54mm Pitch. 0.76um (30u\\.) GXT™ Mating plating.

CAD Models for 68583-024 by DuPont
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 68583-024 by DuPont

68583-024
DuPont
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DUPONT ELECTRONICS INC
Reach Compliance Code
unknown
Connector Type
BOARD STACKING CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
56
UL Flammability Code
94V-0
Want to compare parts?
  1. 68583-024
    DuPont
    Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 68583-024

This table gives cross-reference parts and alternative options found for 68583-024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68583-024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
68583-024 Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Amphenol Communications Solutions 68583-024 vs 68583-024
68583-024LF Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE Amphenol Communications Solutions 68583-024 vs 68583-024LF
68583-024LF Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE Amphenol FCi 68583-024 vs 68583-024LF
Part Number Description Manufacturer Compare
54122-116-56-1800 Board Connector, 112 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 68583-024 vs 54122-116-56-1800
54122-114-56-1250 Board Connector, 112 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 68583-024 vs 54122-114-56-1250
76745-1DM-56LF Board Stacking Connector Amphenol FCi 68583-024 vs 76745-1DM-56LF
54122-112-56-0950LF Board Connector, 112 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 68583-024 vs 54122-112-56-0950LF
76745-3CD-56LF Board Stacking Connector Amphenol FCi 68583-024 vs 76745-3CD-56LF
54122-118-56-1900RLF Board Connector, 112 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 68583-024 vs 54122-118-56-1900RLF
54122-114-56-1850R Board Connector, 112 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 68583-024 vs 54122-114-56-1850R
54122-112-56-1600 Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 68583-024 vs 54122-112-56-1600
54122-111-56-1000RLF Board Connector, 112 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 68583-024 vs 54122-111-56-1000RLF
54122-409-56-1900R Board Connector, 112 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 68583-024 vs 54122-409-56-1900R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 68583-024 by DuPont.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 68583-024 by DuPont

  • Please alert me when 68583-024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 68583-024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 68583-024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 68583-024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 68583-024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 68583-024 by DuPont

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: