There are no models available for this part yet.
Overview of 68583-013LF by Hongxing Electrical Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10122460-013LF | Amphenol Communications Solutions | 10122460-013LF-PWR LO PRO,RAH,25S+10P | |
68583-013LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Vertical 2 Row Board-to-Board Stacking Header 34 Positions, 2.54mm Pitch. 0.76um (30u\\.) GXT™ Mating plating. | |
68583-014LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Vertical 2 Row Board-to-Board Stacking Header 36 Positions, 2.54mm Pitch. 0.76um (30u\\.) GXT™ Mating plating. |
Price & Stock for 68583-013LF by Hongxing Electrical Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER VERT 34POS 2.54MM | 25032 |
|
RFQ |