Part Details for 685 by Visual Communications Company
Overview of 685 by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26F527
|
Newark | Lamp, Sub-Midget Flanged, T-1, 5V, Supply Voltage:5V, Lamp Base Type:Sub-Midget Flanged, Bulb Size:T-1 (3Mm), Mscp:0.05, Average Bulb Life:25000H Rohs Compliant: Yes |Vcc (Visual Communications Company) 685 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.6800 | Buy Now |
DISTI #
CM685-ND
|
DigiKey | LAMP INCAND RT-1 SUB MIDGET 5V Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1000 In Stock |
|
$1.2751 / $3.0300 | Buy Now |
DISTI #
606-CM685
|
Mouser Electronics | Lamps 5.0V .06A RoHS: Compliant | 213 |
|
$1.2700 / $3.0200 | Buy Now |
DISTI #
70152705
|
RS | Lamp, Incandescent, T-1, Sub-Midget Flange, 5V, 60mA, 0.05MSCP, 25000 Hrs | VCC (Visual Communications Company) 685 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 822 |
|
$0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9430 / $1.3800 | Buy Now |
Part Details for 685
685 CAD Models
685 Part Data Attributes
|
685
Visual Communications Company
Buy Now
|
Compare Parts:
685
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |