Part Details for 685 by CML Innovative Technologies
Overview of 685 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2295
|
Newark | Lamp, Incandescent, Sub-Midget Flanged, 5V, Supply Voltage:5V, Lamp Base Type:Sub-Midget Flanged, Bulb Size:T-1 (3Mm), Mscp:0.05, Average Bulb Life:25000H, Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 685 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70463645
|
RS | Incandescent Lamp T-1 SX4s, Sub Midget Flange 5V 60mA, 40.000h | CML Innovative Technologies 685 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.8000 | RFQ |
|
Quest Components | 685 | 63 |
|
$1.2938 / $2.1563 | Buy Now |