-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN D-SUB PLUG 3POS R/A SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3154
|
Newark | Combo D-Sub Conn, R/A Plug, Da-3W3, Th Rohs Compliant: Yes |Norcomp 684M3W3103L461 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$9.9800 / $13.8300 | Buy Now |
DISTI #
NOR1345-ND
|
DigiKey | CONN D-SUB PLUG 3POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
161 In Stock |
|
$7.7105 / $12.7500 | Buy Now |
DISTI #
636-684M3W3103L461
|
Mouser Electronics | D-Sub Mixed Contact Connectors STD POWER-D 3W3 40A R/A MALE RoHS: Compliant | 70 |
|
$8.3200 / $12.6300 | Buy Now |
|
Future Electronics | 3w3 (3 Power contacts) IP67 Seal-D Right Angle Male Power D-Sub RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$8.7200 / $8.8400 | Buy Now |
|
Onlinecomponents.com | Male Mixed Contact D-Sub 3W3 Position Right Angle STANDARD PCB TAILS RoHS: Compliant | 0 |
|
$8.3900 / $11.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
684M3W3103L461
NorComp
Buy Now
Datasheet
|
Compare Parts:
684M3W3103L461
NorComp
CONN D-SUB PLUG 3POS R/A SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.492 inch | |
Body Depth | 0.551 inch | |
Body Length | 1.543 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 44.12 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.27 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 40 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.185 inch | |
Terminal Pitch | 6.858 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.942 N |