Connectors
684M13W3103L461
NorComp
Description: D Subminiature Connector, 13 Contact(s), Male, Solder Terminal,

Overview of 684M13W3103L461 by NorComp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for 684M13W3103L461 by NorComp

Part # Manufacturer Description Stock Price Buy
DISTI # 58AJ3149
Newark Combo D-Sub Conn, R/A Plug, Db-13W3, Th Rohs Compliant: Yes |Norcomp 684M13W3103L461 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 7
  • 1 $19.0500
  • 10 $17.2900
  • 25 $16.9100
  • 50 $15.6100
  • 100 $14.6900
  • 250 $13.3900
  • 500 $12.5500
  • 1,000 $11.4800
$11.4800 / $19.0500 Buy Now
DISTI # NOR1340-ND
DigiKey CONN D-SUB PLUG 13POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray 62
In Stock
  • 1 $15.9700
  • 10 $13.8420
  • 25 $13.1192
  • 50 $12.9290
  • 100 $11.4080
  • 250 $10.6474
  • 450 $10.4193
  • 950 $9.8869
$9.8869 / $15.9700 Buy Now
DISTI # 636-684M13W3103L461
Mouser Electronics D-Sub Mixed Contact Connectors STD POWER-D 13W3 40A R/A MALE RoHS: Compliant 142
  • 1 $15.9700
  • 10 $13.8400
  • 25 $13.1200
  • 50 $12.9200
  • 100 $11.4000
  • 250 $10.4100
  • 500 $9.8800
$9.8800 / $15.9700 Buy Now
Future Electronics 13 (10 + 3 Power) Position D-Sub, Combo Plug, Male Pins Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks 0
  • 50 $11.8500
$11.8500 Buy Now
DISTI # TEX684M13W3103L461
Heilind Electronics   Americas - 37 in Stock
  • 50 $14.0509
  • 100 $13.8167
  • 150 $13.5902
  • 650 $13.3710
$13.3710 / $14.0509 Buy Now
Onlinecomponents.com Male Mixed Contact D-Sub 13W3 Position Right Angle STANDARD PCB TAILS RoHS: Compliant 0
  • 5 $14.5900
  • 25 $13.1900
  • 50 $12.5800
  • 100 $12.0200
  • 250 $11.5100
  • 500 $11.1900
  • 1,000 $11.0200
$11.0200 / $14.5900 Buy Now
Bristol Electronics   180
RFQ
Quest Components D SUBMINIATURE CONNECTOR, 13 CONTACT(S), MALE, SOLDER TERMINAL 144
  • 1 $21.8000
  • 52 $18.5300
  • 109 $17.4400
$17.4400 / $21.8000 Buy Now
DISTI # TEX684M13W3103L461
Interstate Connecting Components   12
  • 50 $14.0509
  • 100 $13.8167
  • 150 $13.5902
  • 650 $13.3710
$13.3710 / $14.0509 Buy Now

CAD Models for 684M13W3103L461 by NorComp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 684M13W3103L461 by NorComp

684M13W3103L461
NorComp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
NorComp
Board Mounting Option
HOLE .13
Body Breadth
0.492 inch
Body Depth
0.52 inch
Body Length
2.089 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S10P3
Contact Design
MACHINED
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
MIXED
Contact Resistance
5 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
44.12 N
Insulation Resistance
5000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mixed Contacts
YES
Mounting Option 1
#4-40
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
MIXED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Rated Current (Power)
40 A
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
3/B
Terminal Length
0.146 inch
Terminal Pitch
2.76 mm
Termination Type
SOLDER
Total Number of Contacts
13
UL Flammability Code
94V-0
Withdrawl Force-Min
2.942 N
Want to compare parts?
  1. 684M13W3103L461
    NorComp
    D Subminiature Connector, 13 Contact(s), Male, Solder Terminal,
    VS

Alternate Parts for 684M13W3103L461

This table gives cross-reference parts and alternative options found for 684M13W3103L461. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 684M13W3103L461, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L717TWB13W3P D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 684M13W3103L461 vs L717TWB13W3P
L717TWB13W3PMP3SV4FRM6 D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 684M13W3103L461 vs L717TWB13W3PMP3SV4FRM6
L717TWB13W3PP2SYRM84 D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 684M13W3103L461 vs L717TWB13W3PP2SYRM84
L717TWB13W3PEP2SVRM6 D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 684M13W3103L461 vs L717TWB13W3PEP2SVRM6
L177TWB13W3PP3SY D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 684M13W3103L461 vs L177TWB13W3PP3SY
L717TWB13W3PEP2SV4FRM6 D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 684M13W3103L461 vs L717TWB13W3PEP2SV4FRM6
L717TWB13W3PP3SYRM54 D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 684M13W3103L461 vs L717TWB13W3PP3SYRM54
L717TWB13W3PEP2SV4RRM6 D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 684M13W3103L461 vs L717TWB13W3PEP2SV4RRM6
L717TWB13W3PMP2SV4FRM6 D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 684M13W3103L461 vs L717TWB13W3PMP2SV4FRM6
L717TWB13W3PP2SY D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 684M13W3103L461 vs L717TWB13W3PP2SY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 684M13W3103L461 by NorComp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 684M13W3103L461 by NorComp

  • Please alert me when 684M13W3103L461 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 684M13W3103L461 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 684M13W3103L461 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 684M13W3103L461 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 684M13W3103L461.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 684M13W3103L461 by NorComp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: