Datasheets
68488-134LF by:

Board Connector, 34 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE

Part Details for 68488-134LF by Amphenol Communications Solutions

Overview of 68488-134LF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
68488-113HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 13 Positions, 2.54 mm Pitch, Right Angle, 5.84 mm (0.23 in.) Mating, 4.57 mm (0.18 in.) Tail
68488-110HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch, Right Angle, 5.84 mm (0.23 in.) Mating, 4.57 mm (0.18 in.) Tail
68488-126HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 26 Positions, 2.54 mm Pitch, Right Angle, 5.84 mm (0.23 in.) Mating, 4.57 mm (0.18 in.) Tail

Part Details for 68488-134LF

68488-134LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

68488-134LF Part Data Attributes

68488-134LF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
68488-134LF Amphenol Communications Solutions Board Connector, 34 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL
Contact Finish Termination GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 34
UL Flammability Code 94V-0

Alternate Parts for 68488-134LF

This table gives cross-reference parts and alternative options found for 68488-134LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68488-134LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
68488-134LF Board Connector, 34 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 68488-134LF vs 68488-134LF
Part Number Description Manufacturer Compare
8614-00-34-1-YD-08-716-LF Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68488-134LF vs 8614-00-34-1-YD-08-716-LF
8614-00-34-1-Y0-7-718-LF Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 68488-134LF vs 8614-00-34-1-Y0-7-718-LF
73698-834H Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 68488-134LF vs 73698-834H
68633-734HLF Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68488-134LF vs 68633-734HLF
65499-934 Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 68488-134LF vs 65499-934
68653-034LF Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68488-134LF vs 68653-034LF
68717-34 Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 68488-134LF vs 68717-34
68023-234H Board Connector, 34 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle Amphenol FCi 68488-134LF vs 68023-234H
8614-00-34-1-YO-3-316 Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 68488-134LF vs 8614-00-34-1-YO-3-316
68705-934 Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 68488-134LF vs 68705-934

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 68488-134LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 68488-134LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 68488-134LF would you like to use for your alert(s)?
  • Please alert me when 68488-134LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 68488-134LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 68488-134LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 68488-134LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 68488-134LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 68488-134LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: