Part Details for 68479-030HLF by Amphenol FCi
Overview of 68479-030HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112359-4030HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 26 AWG, 3.0m, Halogen free jacket. | |
10117771-5030HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 3.0m, Halogen free jacket. | |
10117946-2030HLF | Amphenol Communications Solutions | mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 30AWG Wire Size, 6Gb/s Data Rate, Minisas HD : 36; Minisas : 26 Contacts, 8 Signal Pairs. |
Part Details for 68479-030HLF
68479-030HLF CAD Models
68479-030HLF Part Data Attributes
|
68479-030HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68479-030HLF
Amphenol FCi
Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | NICKEL PALLADIUM GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68479-030HLF
This table gives cross-reference parts and alternative options found for 68479-030HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68479-030HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-30-1-Y0-2-318-LF | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68479-030HLF vs 8614-00-30-1-Y0-2-318-LF |
8614-00-30-1-Y0-7-697-LF | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68479-030HLF vs 8614-00-30-1-Y0-7-697-LF |
68657-830HLF | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68479-030HLF vs 68657-830HLF |
78998-730HLF | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68479-030HLF vs 78998-730HLF |
68443-530 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 68479-030HLF vs 68443-530 |
92020-030HLF | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68479-030HLF vs 92020-030HLF |
8614-00-30-1-Y0-10-319-LF | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68479-030HLF vs 8614-00-30-1-Y0-10-319-LF |
8614-00-30-1-YD-8-712LF | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68479-030HLF vs 8614-00-30-1-YD-8-712LF |
69173-830HLF | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68479-030HLF vs 69173-830HLF |
8614-00-30-1-YO-10-713-LF | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68479-030HLF vs 8614-00-30-1-YO-10-713-LF |