Part Details for 68462-046HLF by Amphenol FCi
Overview of 68462-046HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10026846-201 | Amphenol Communications Solutions | 528 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array | |
10026846-201LF | Amphenol Communications Solutions | 528 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Part Details for 68462-046HLF
68462-046HLF CAD Models
68462-046HLF Part Data Attributes
|
68462-046HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68462-046HLF
Amphenol FCi
Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | NICKEL PALLADIUM GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68462-046HLF
This table gives cross-reference parts and alternative options found for 68462-046HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68462-046HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67385-446 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 68462-046HLF vs 67385-446 |
71285-146HLF | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68462-046HLF vs 71285-146HLF |
AX-70289-0724 | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 68462-046HLF vs AX-70289-0724 |
68799-646 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 68462-046HLF vs 68799-646 |
94264-646 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 68462-046HLF vs 94264-646 |
87887-746 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 68462-046HLF vs 87887-746 |
71704-046H | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 68462-046HLF vs 71704-046H |
892-70-046-10-004101 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | PRECI-DIP SSA | 68462-046HLF vs 892-70-046-10-004101 |
10119109-546006LF | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68462-046HLF vs 10119109-546006LF |
8614-00-46-2-Y0-7-316-LF | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68462-046HLF vs 8614-00-46-2-Y0-7-316-LF |