There are no models available for this part yet.
Overview of 68462/712 by Koyo Encoder Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10026846-201 | Amphenol Communications Solutions | 528 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array | |
10026846-201LF | Amphenol Communications Solutions | 528 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Price & Stock for 68462/712 by Koyo Encoder Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72381762
|
RS | Tapered Roller Bearings, 76.2mm ID, 149.225mm OD, 52100 Steel | Koyo 68462/712 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$227.5800 / $234.8200 | RFQ |