Part Details for 68452-652 by Amphenol FCi
Overview of 68452-652 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10056845-210LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 68452-652
68452-652 CAD Models
68452-652 Part Data Attributes
|
68452-652
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68452-652
Amphenol FCi
Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68452-652
This table gives cross-reference parts and alternative options found for 68452-652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68452-652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
55102-G3426LF | Amphenol FCi | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 68452-652 vs 55102-G3426LF |
68020-152255128LF | Amphenol FCi | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 68452-652 vs 68020-152255128LF |
10054040-752 | Amphenol Communications Solutions | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 68452-652 vs 10054040-752 |
75199-365 | Amphenol FCi | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 68452-652 vs 75199-365 |
2543-2X-26D | Ho Chien Electronics Group Inc | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 68452-652 vs 2543-2X-26D |
10-96-9528 | Molex | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 68452-652 vs 10-96-9528 |
SLK402552G | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 68452-652 vs SLK402552G |
68492-552 | Amphenol FCi | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 68452-652 vs 68492-552 |
61770262C185515 | Amphenol Communications Solutions | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 68452-652 vs 61770262C185515 |
79257-652 | Amphenol Communications Solutions | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 68452-652 vs 79257-652 |