Part Details for 68443-510-000 by PacTec
Overview of 68443-510-000 by PacTec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
62684-432100ALF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 43 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF |
Price & Stock for 68443-510-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4923-68443-510-000-ND
|
DigiKey | ENCLOSURE ABS BLACK Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$10.4700 / $20.1200 | Buy Now |