There are no models available for this part yet.
Overview of 68439-140HLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-140HLF | Amphenol Communications Solutions | 78548-140HLF-B/S II DR | |
68021-140HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch. | |
68492-140HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 40 Positions, 2.54 mm (0.100in)Pitch. |
CAD Models for 68439-140HLF by Amphenol FCi
Part Data Attributes for 68439-140HLF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 68439-140HLF
This table gives cross-reference parts and alternative options found for 68439-140HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68439-140HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68439-140 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 68439-140HLF vs 68439-140 |