68431-001
Description: Board Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal

Overview of 68431-001 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
68684-312 Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, 12 Positions, 2.54mm (0.100in) Pitch..
68684-310LF Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, 10 Positions, 2.54mm (0.100in) Pitch..
68684-311 Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, 11 Positions, 2.54mm (0.100in) Pitch..

CAD Models for 68431-001 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 68431-001 by Amphenol FCi

68431-001
Amphenol FCi
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
BERG ELECTRONICS
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. 68431-001
    Amphenol FCi
    Board Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 68431-001 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 68431-001 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 68431-001 would you like to use for your alert(s)?
  • Please alert me when 68431-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 68431-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 68431-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 68431-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 68431-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 68431-001 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: