Part Details for 68417-909HLF by Amphenol FCi
Overview of 68417-909HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 68417-909HLF
68417-909HLF CAD Models
68417-909HLF Part Data Attributes
|
68417-909HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68417-909HLF
Amphenol FCi
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (15) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68417-909HLF
This table gives cross-reference parts and alternative options found for 68417-909HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68417-909HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89232-509 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 68417-909HLF vs 89232-509 |
1797150000 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 68417-909HLF vs 1797150000 |
54101-G32-09-A03RLF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68417-909HLF vs 54101-G32-09-A03RLF |
850-10-009-20-001000 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 68417-909HLF vs 850-10-009-20-001000 |
IL-Y-9P-S15L2-EF | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Japan Aviation Electronics Industry Limited | 68417-909HLF vs IL-Y-9P-S15L2-EF |
22-54-1309 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 68417-909HLF vs 22-54-1309 |
90547-009HLF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68417-909HLF vs 90547-009HLF |
CMS9P-05H23 | Board Connector, 9 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 68417-909HLF vs CMS9P-05H23 |
TSW-109-08-TM-S-RA | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 68417-909HLF vs TSW-109-08-TM-S-RA |
MFSS100-09 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | ITW McMurdo Connectors | 68417-909HLF vs MFSS100-09 |