68417-031
Description: Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal

Overview of 68417-031 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for 68417-031 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 68417-031 by Amphenol FCi

68417-031
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Finish Termination
GOLD FLASH OVER PALLADIUM NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
31
UL Flammability Code
94V-0
Want to compare parts?
  1. 68417-031
    Amphenol FCi
    Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
    VS

Alternate Parts for 68417-031

This table gives cross-reference parts and alternative options found for 68417-031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68417-031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
68417-031LF Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 68417-031 vs 68417-031LF
68417-031LF Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68417-031 vs 68417-031LF
Part Number Description Manufacturer Compare
68657-831 Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 68417-031 vs 68657-831
68418-431HLF Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 68417-031 vs 68418-431HLF
68016-831LF Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 68417-031 vs 68016-831LF
87827-31 Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 68417-031 vs 87827-31
68771-831 Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 68417-031 vs 68771-831
68488-831 Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 68417-031 vs 68488-831
68418-331LF Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68417-031 vs 68418-331LF
8614-00-31-1-Y0-10-319-LF Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 68417-031 vs 8614-00-31-1-Y0-10-319-LF
22-30-3324 Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Molex 68417-031 vs 22-30-3324
65648-431 Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 68417-031 vs 65648-431

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 68417-031 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 68417-031 by Amphenol FCi

  • Please alert me when 68417-031 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 68417-031 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 68417-031 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 68417-031 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 68417-031.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 68417-031 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: