There are no models available for this part yet.
Overview of 68411 by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 68411 by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29C9604
|
Newark | Sae Combination Wrench, 5/16", 4.375", Af Size - Metric:7.9375Mm, Af Size - Imperial:0.3125", Length:4.375", Product Range:- Rohs Compliant: Na |Klein Tools 68411 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 236 |
|
$15.9100 | Buy Now | |
DISTI #
68411-ND
|
DigiKey | WRENCH COMBINATION 5/16" 4.38" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$11.0576 / $12.8800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9900 / $12.2300 | Buy Now |