There are no models available for this part yet.
Overview of 68406 by Goobay
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69168-406 | Amphenol Communications Solutions | FRICTION LATCH HEADER DR VERT. | |
69168-406HLF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2 Wall Shrouded Header - Through Hole - Double row - 6 Positions 2.54mm - Vertical. |
Price & Stock for 68406 by Goobay
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
U/UTP6-CCA-200RD
|
TME | Patch cord, U/UTP, 6, stranded, CCA, PVC, red, 20m, 24AWG Min Qty: 1 | 0 |
|
$6.8100 / $11.6700 | RFQ |