68405-150HLF

Overview of 68405-150HLF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
94654-150HLF Amphenol Communications Solutions 94654-150HLF-BERGSTIK II DR STRAIGHT
68405-150HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100in)Pitch.
68405-462HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 62 Positions, 2.54 mm (0.100in)Pitch.

Price & Stock for 68405-150HLF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 80AJ2058
Newark Bergstik Ii Dr R/A / |Amphenol Communications Solutions 68405-150HLF RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $2.3900
  • 500 $2.2200
  • 1,000 $2.0900
$2.0900 / $2.3900 Buy Now
DISTI # 68405-150HLF-ND
DigiKey CONN HEADER R/A 50POS 2.54MM Min Qty: 400 Lead time: 6 Weeks Container: Bag Temporarily Out of Stock
  • 400 $1.9399
$1.9399 Buy Now

CAD Models for 68405-150HLF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 68405-150HLF by Amphenol Communications Solutions

68405-150HLF
Amphenol Communications Solutions
-
-
Samacsys Manufacturer
Amphenol Communications Solutions
Want to compare parts?
  1. 68405-150HLF
    Amphenol Communications Solutions
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 68405-150HLF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 68405-150HLF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 68405-150HLF would you like to use for your alert(s)?
  • Please alert me when 68405-150HLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 68405-150HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 68405-150HLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 68405-150HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 68405-150HLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 68405-150HLF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: