Part Details for 684-4195-6-58 by Hirose Electric Co Ltd
Overview of 684-4195-6-58 by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14195 | Renesas Electronics Corporation | SmartBeat™ Low Power Peripheral Audio Solution | |
85854-195LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 4 Mod, Press Fit. | |
54122-410041950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 4 position, 2.54mm (0.100in) pitch |
Price & Stock for 684-4195-6-58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF40GB-48DP-0.4V(5
|
Avnet Americas | Conn Board to Board HDR 48 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF40GB-48DP-0.4V(5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 1000 |
|
$0.7514 / $0.9165 | Buy Now |
|
Onlinecomponents.com | 0.4mm Pitch, 1.5-4.0mm Height, Board to Board / FPC to Board Connectors RoHS: Compliant | 0 |
|
$0.8660 / $1.1140 | Buy Now |
DISTI #
684-4195-6-58
|
Avnet Abacus | (Alt: 684-4195-6-58) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |