Part Details for 684-4002-0-51 by Hirose Electric Co Ltd
Overview of 684-4002-0-51 by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4002BCPZ | Analog Devices | Low Frequency PLL Clock Source | |
LTC4002ES8-8.4#TRPBF | Analog Devices | St&alone Li-Ion Switch Mode Ba | |
ADF4002BRUZ-RL7 | Analog Devices | sow Frequency PLL Clock Source |
Price & Stock for 684-4002-0-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Receptacle - Center Strip Contacts - 80 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Surface Mount - 5000 Pcs. Per Reel. RoHS: Compliant |
5000 In Stock |
|
$0.8640 / $1.0500 | Buy Now |
DISTI #
684-4002-0-51
|
Avnet Abacus | Conn Board to Board SKT 80 POS 0.4mm Solder ST SMD Embossed T/R (Alt: 684-4002-0-51) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 10000 |
|
Buy Now | |
|
Master Electronics | Receptacle - Center Strip Contacts - 80 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Surface Mount - 5000 Pcs. Per Reel. RoHS: Compliant |
5000 In Stock |
|
$0.8640 / $1.0500 | Buy Now |