683MMR630K
Description: Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE

Overview of 683MMR630K by Illinois Capacitor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for 683MMR630K by Illinois Capacitor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 84M5235
Newark Film Capacitor, .068Uf 630Wv +/-10% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 683MMR630K RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1550
  • 2,500 $0.1400
$0.1400 / $0.1550 Buy Now
Onlinecomponents.com Metalized Polyester Film Capacitor - 0.068uF ±10% - 630WVDC - +105°C RoHS: Compliant 0
  • 500 $0.1846
  • 2,500 $0.1455
  • 5,000 $0.1391
  • 7,500 $0.1370
  • 25,000 $0.1205
  • 50,000 $0.1158
  • 100,000 $0.1141
  • 150,000 $0.1123
$0.1123 / $0.1846 Buy Now

CAD Models for 683MMR630K by Illinois Capacitor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 683MMR630K by Illinois Capacitor Inc

683MMR630K
Illinois Capacitor Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ILLINOIS CAPACITOR INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
ILLINOIS CAPACITOR
Capacitance
0.068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 683MMR630K
    Illinois Capacitor Inc
    Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 683MMR630K by Illinois Capacitor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 683MMR630K by Illinois Capacitor Inc

Select Manufacturer
Which Manufacturer of 683MMR630K would you like to use for your alert(s)?
  • Please alert me when 683MMR630K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 683MMR630K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 683MMR630K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 683MMR630K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 683MMR630K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 683MMR630K by Illinois Capacitor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: