Part Details for 68312-1 by TE Connectivity
Overview of 68312-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68312-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H1422
|
Newark | Die Solis Sgl Indent 68250-1 8 |Amp Te Connectivity 68312-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,562.5000 / $3,819.0000 | Buy Now |
DISTI #
68312-1-ND
|
DigiKey | TOOL DIE ASSY 8AWG FOR 68250-1 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,029.9000 | Buy Now |
DISTI #
68312-1
|
Avnet Americas | Cable Assembly Lead 0.203m 16AWG 1 POS LGH SKT - Bulk (Alt: 68312-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-68312-1
|
Mouser Electronics | Punches & Dies DIE SOLIS SGL INDENT 68250-1 8 RoHS: Compliant | 0 |
|
$3,989.9200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3,970.3200 / $4,399.2500 | Buy Now | |
|
Master Electronics | 0 |
|
$3,970.3200 / $4,399.2500 | Buy Now |