Part Details for 68310 by Klein Tools Inc
Overview of 68310 by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9819
|
Newark | Ratchet Refrigeration Wrench, 3/16X1/4", Af Size - Metric:4.7625Mm, Af Size - Imperial:0.1875", Af Size - Metric End 2:6.35Mm, Af Size - Imperial End 2:0.25", Length:5.5", Product Range:- Rohs Compliant: Na |Klein Tools 68310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7300 | Buy Now |
DISTI #
68310-ND
|
DigiKey | WRENCH BOXEND RATCHET ASSORTED Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.5200 | Buy Now |
|
Onlinecomponents.com | Ratcheting Refrigeration Wrench 5-1/2" | Klein Tools 68310 | 0 |
|
$19.9900 | Buy Now |