Part Details for 6831 BR001 by Alpha Wire
Overview of 6831 BR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA6831-AEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, | |
RA6831-AE | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
RA6831- | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 6831 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5256
|
Newark | Ecogen Ecowire Plus Hook Up Wire,1000Ft,10Awg, cu, brn, Jacket Material:Mppe, Jacket Color:Brown, Wire Gauge:10Awg, Conductor Area Csa:4.92Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:110°C Rohs Compliant: Yes |Alpha Wire 6831 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,542.4300 | Buy Now |
DISTI #
6831BR001-ND
|
DigiKey | HOOK-UP STRND 10AWG BRN 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$2,167.9800 | Buy Now |
DISTI #
3937-6831BR001-ND
|
DigiKey | HOOK-UP STRND 10AWG BRN 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-6831-1000-07
|
Mouser Electronics | Hook-up Wire 10 AWG 19/23 300V mPPE EcoWire, 1000ft Brown RoHS: Compliant | 0 |
|
$2,227.8300 | Order Now |
DISTI #
70134767
|
RS | Hook-Up Wire, EcoWire Plus, 6831, Brown, 10 AWG, 19x23, mPPE Ins, 300V | Alpha Wire 6831 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,306.7300 | RFQ |
Part Details for 6831 BR001
6831 BR001 CAD Models
6831 BR001 Part Data Attributes
|
6831 BR001
Alpha Wire
Buy Now
|
Compare Parts:
6831 BR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |