Part Details for 68308 by ASG
Results Overview of 68308 by ASG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
68308 Information
68308 by ASG is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75168-308-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
69168-308HLF | Amphenol Communications Solutions | FRICTION LATCH HEADER DR-VERT. | |
75168-308-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 03 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 68308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106SC8308
|
Techni-Tool, Inc. | ASG 68308 ASG Torque Screwdriver Pneumatic Pistol 30-90 Lbf/In. TRIGGER START PISTONL GRIP AUTO SHUT... more | 0 |
|
$504.0500 | Buy Now |