There are no models available for this part yet.
Overview of 6830 RD001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68305-001LF | Amphenol Communications Solutions | Din Accessory Coding | |
ISL68300IRAZ-TK | Renesas Electronics Corporation | Scalable Single Output Digital PWM Controller with Integrated Driver and PMBus |
Price & Stock for 6830 RD001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T5246
|
Newark | Ecogen Ecowire Plus Hook Up Wire,1000Ft,12Awg, copper, red, Jacket Material:Mppe, Jacket Color:Red, Wire Gauge:12Awg, Conductor Area Csa:3.08Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:110°Crohs Compliant: Yes |Alpha Wire 6830 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,583.7800 | Buy Now | |
DISTI #
3937-6830RD001-ND
|
DigiKey | HOOK-UP STRND 12AWG RED 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$3,210.2400 | Buy Now | |
DISTI #
6830RD001-ND
|
DigiKey | HOOK-UP STRND 12AWG RED 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$1,284.4860 / $1,427.1300 | Buy Now | |
DISTI #
602-6830-1000-03
|
Mouser Electronics | Hook-up Wire 12 AWG 19/25 300V mPPE EcoWire, 1000ft Red RoHS: Compliant | 0 |
|
$1,377.7400 | Order Now | |
DISTI #
70134757
|
RS | Hook-Up Wire, EcoWire Plus, 6830, Red, 12 AWG, 19x25, mPPE Ins, 300V | Alpha Wire 6830 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,560.8200 | RFQ |
CAD Models for 6830 RD001 by Alpha Wire
Part Data Attributes for 6830 RD001 by Alpha Wire
6830 RD001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
6830 RD001Alpha WireVS
-