Part Details for 6830 BK001 by Alpha Wire
Overview of 6830 BK001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
68305-001LF | Amphenol Communications Solutions | Din Accessory Coding |
Price & Stock for 6830 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5234
|
Newark | Ecogen Ecowire Plus Hook Up Wire,1000Ft,12Awg, copper, black, Jacket Material:Mppe, Jacket Color:Black, Wire Gauge:12Awg, Conductor Area Csa:3.08Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 6830 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,583.7800 | Buy Now |
DISTI #
3937-6830BK001-ND
|
DigiKey | HOOK-UP STRND 12AWG BLACK 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$3,210.2400 | Buy Now |
DISTI #
6830BK001-ND
|
DigiKey | HOOK-UP STRND 12AWG BLACK 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$1,372.9900 / $1,518.4700 | Buy Now |
DISTI #
602-6830-1000-02
|
Mouser Electronics | Hook-up Wire 12 AWG 19/25 300V mPPE EcoWire, 1000ft Black RoHS: Compliant | 0 |
|
$1,593.9700 / $1,807.9100 | Order Now |
DISTI #
70134746
|
RS | Hook-Up Wire, EcoWire Plus, 6830, Black, 12 AWG, 19x25, mPPE Ins, 300V | Alpha Wire 6830 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,560.8200 | RFQ |