Part Details for 6828130-1 by TE Connectivity
Overview of 6828130-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 6828130-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N5323
|
Newark | Fibre Optic Connector, Ss, Lc Duplex, Fibre Optic Connector Type:Lc, Fibre Type:Singlemode, Fibre Diameter:2Mm, Connector Body Material:Ppsu (Polyphenylsulfone) Body, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 6828130-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$28.3500 / $36.1600 | Buy Now |
DISTI #
6828130-1-ND
|
DigiKey | CONN FIBER LC PLUG DUPLX Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
123 In Stock |
|
$25.0122 / $35.5400 | Buy Now |
DISTI #
6828130-1
|
Avnet Americas | Conn LC Single Mode Duplex PL ST Cable Mount 0.2dB Individual - Bulk (Alt: 6828130-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9716 / $26.4404 | Buy Now |
DISTI #
571-6828130-1
|
Mouser Electronics | Fiber Optic Connectors CO KIT LC SM DUP TIGHT RoHS: Compliant | 184 |
|
$25.7600 / $34.7700 | Buy Now |
|
Future Electronics | 2 mm Blue Latch Lock Free Hanging Plug LC Duplex Connector Kit RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$25.1400 / $26.4000 | Buy Now |
DISTI #
AMP6828130-1
|
Heilind Electronics | F/O LC CONN KIT,SMP/DUP JMPR TIGHT JACKETED | Americas - 979 in Stock1350 On Order |
|
$27.7910 / $35.1321 | Buy Now |
|
Onlinecomponents.com | Fiber Optic Plug Connector LC Duplex Blue RoHS: Compliant |
766 In Stock |
|
$24.2800 / $35.8500 | Buy Now |
DISTI #
6828130-1
|
TTI | Fiber Optic Connectors CO KIT LC SM DUP TIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1436 In Stock |
|
$24.8200 / $33.5800 | Buy Now |
DISTI #
AMP6828130-1
|
Interstate Connecting Components | F/O LC CONN KIT,SMP/DUP JMPR TIGHT JACKETED | 196270 On Order |
|
$27.7910 / $35.1321 | Buy Now |
|
Powell Electronics | CO KIT, LC, SM, DUP TIGHT Min Qty: 1 | 300 |
|
$26.0600 | Buy Now |
Part Details for 6828130-1
6828130-1 CAD Models
6828130-1 Part Data Attributes:
|
6828130-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6828130-1
TE Connectivity
FIBER OPTIC CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.496 inch | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 2 |