Part Details for 6828129-1 by TE Connectivity
Overview of 6828129-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6828129-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M0476
|
Newark | Co Kit, Lc, Mm, Dup Tight Rohs Compliant: Yes |Amp Te Connectivity 6828129-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$27.5500 / $33.8000 | Buy Now |
DISTI #
6828129-1-ND
|
DigiKey | CONN FIBER LC PLUG DUPLX Min Qty: 1 Lead time: 16 Weeks Container: Bag |
28 In Stock |
|
$27.2152 / $38.6700 | Buy Now |
DISTI #
88M0476
|
Avnet Americas | Conn LC Multimode Duplex Individual - Bulk (Alt: 88M0476) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 194 Partner Stock |
|
$27.9900 / $32.6100 | Buy Now |
DISTI #
571-6828129-1
|
Mouser Electronics | Fiber Optic Connectors LC KIT MM DUP 1.6-2 BEIGE RoHS: Compliant | 382 |
|
$25.1500 / $29.8800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$25.9800 | Buy Now |
DISTI #
AMP6828129-1
|
Heilind Electronics | CO KIT, LC, MM, DUP TIGHT | Americas - 277 in Stock1284 On Order |
|
$28.0000 / $35.3963 | Buy Now |
|
Onlinecomponents.com | Fiber Optic Plug - Connector LC Duplex - Beige. RoHS: Compliant |
531 In Stock |
|
$23.9700 / $39.0100 | Buy Now |
DISTI #
6828129-1
|
TTI | Fiber Optic Connectors LC KIT MM DUP 1.6-2 BEIGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1555 In Stock |
|
$24.3500 / $29.5800 | Buy Now |
DISTI #
AMP6828129-1
|
Interstate Connecting Components | CO KIT, LC, MM, DUP TIGHT | 56257 On Order |
|
$28.0000 / $35.3963 | Buy Now |
|
Powell Electronics | CO KIT, LC, MM, DUP TIGHT Min Qty: 1 | 920 |
|
$24.2800 | Buy Now |
Part Details for 6828129-1
6828129-1 CAD Models
6828129-1 Part Data Attributes:
|
6828129-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6828129-1
TE Connectivity
SINGLE MODE, DUPLEX FIBER OPTIC CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |