There are no models available for this part yet.
Overview of 6827 BK005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT16827CTEB | Renesas Electronics Corporation | 16-BIT BUFFER | |
74ALVCH16827PA8 | Renesas Electronics Corporation | 3.3V FAST CMOS 20 BIT BUF | |
74FCT16827ATPV8 | Renesas Electronics Corporation | 16-BIT BUFFER |
Price & Stock for 6827 BK005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T5181
|
Newark | Ecogen Ecowire Plus Hook Up Wire,100Ft,16Awg, copper, black, Jacket Material:Mppe, Jacket Color:Black, Wire Gauge:16Awg, Conductor Area Csa:1.23Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 6827 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$126.0800 / $169.6500 | Buy Now | |
DISTI #
3937-6827BK005-ND
|
DigiKey | HOOK-UP STRND 16AWG BLACK 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$259.3100 | Buy Now | |
DISTI #
6827BK005-ND
|
DigiKey | HOOK-UP STRND 16AWG BLACK 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
6 In Stock |
|
$115.2276 / $150.8200 | Buy Now | |
DISTI #
602-6827-100-02
|
Mouser Electronics | Hook-up Wire 16 AWG 19/29 300V mPPE EcoWire, 100ft Black RoHS: Compliant | 5 |
|
$115.2200 / $132.3100 | Buy Now | |
DISTI #
70134692
|
RS | Hook-Up Wire, EcoWire Plus,6827, Black, 16 AWG, 19x29,mPPE Ins,300V | Alpha Wire 6827 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$124.2800 / $133.6300 | RFQ | |
DISTI #
6827-BK005
|
TME | Wire, EcoGen®,EcoWire Plus,HookUp Wire, stranded, Cu, 16AWG, MPPE Min Qty: 1 | 0 |
|
$83.9900 / $119.9900 | RFQ |